Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1943302
- RS Stock No.:
- 856-2795
- Mfr. Part No.:
- 1943302
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $88.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$177.65
(exc. GST)
$195.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $3.553 | $177.65 | - |
| 250 + | $3.198 | $159.90 | $88.75 |
*price indicative
- RS Stock No.:
- 856-2795
- Mfr. Part No.:
- 1943302
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Series | COMBICON Power | |
| Width | 12.16mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Depth | 13.7mm | |
| Length | 1.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Series COMBICON Power | ||
Width 12.16mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Depth 13.7mm | ||
Length 1.9mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: IC 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943425
- Phoenix Contact COMBICON CCV Series Pluggable Terminal Block 5.08 mm Pitch 1955387
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 5.08 mm Pitch 1836189
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 5.08 mm Pitch 1847466
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5.08 mm Pitch 1776508
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1809076
- Phoenix Contact COMBICON SMSTBA Series Pluggable Terminal Block 5.08 mm Pitch 1767371
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1809267
