Phoenix Contact MCDN 1.5/11-G1-3.81 P26THR Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 2 Row, 1749612

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$569.30

(exc. GST)

$626.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$11.386$569.30-
250 +$10.247$512.3510%

*price indicative

RS Stock No.:
855-0165
Mfr. Part No.:
1749612
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

2

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

250V

Depth

17.8mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Width

43mm

Series

MCDN 1.5/11-G1-3.81 P26THR

Length

13.3mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, number of connections: 22, product range: MCDN 1,5/..-G1-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be refer to datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy