Phoenix Contact MCDN 1.5/11-G1-3.81 P14THR Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 2 Row, 1749421
- RS Stock No.:
- 854-6220
- Mfr. Part No.:
- 1749421
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $284.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$569.30
(exc. GST)
$626.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $11.386 | $569.30 | - |
| 250 + | $10.247 | $512.35 | $284.75 |
*price indicative
- RS Stock No.:
- 854-6220
- Mfr. Part No.:
- 1749421
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Depth | 16.6mm | |
| Length | 13.3mm | |
| Series | MCDN 1.5/11-G1-3.81 P14THR | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 43mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Depth 16.6mm | ||
Length 13.3mm | ||
Series MCDN 1.5/11-G1-3.81 P14THR | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 43mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 22, Number of rows: 2, Number of positions per row: 11, number of connections: 22, product range: MCDN 1,5/..-G1-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 1.4 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: Downloads".
Related links
- Phoenix Contact MCDNV 1.5/11-G1-3.81 P14THR Series Pluggable Terminal Block 3.81 mm Pitch 1750193
- Phoenix Contact MCDN 1.5/11-G1-3.5 P14THR Series Pluggable Terminal Block 3.5 mm Pitch 1954003
- Phoenix Contact MCDN 1.5/11-G1-3.81 P26THR Series Pluggable Terminal Block 3.81 mm Pitch 1749612
- Phoenix Contact MCDNV 1.5/12-G1-3.81 P14THR Series Pluggable Terminal Block 3.81 mm Pitch 1750203
- Phoenix Contact MCDN 1.5/11-G1-3.5 P26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953800
- Phoenix Contact MCDN 1.5/11-G1-3.5 RNP14THR Series Pluggable Terminal Block 3.5 mm Pitch 1953295
- Phoenix Contact MCDN 1.5/11-G1-3.5 RNP26THR Series Pluggable Terminal Block 3.5 mm Pitch 1953619
- Phoenix Contact MCDV 1.5/11-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1847822
