Phoenix Contact PST 1.0/13-H-3.5 Series Pluggable Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 1737129

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 box of 50 units)*

$168.90

(exc. GST)

$185.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$3.378$168.90-
250 +$3.266$163.303%

*price indicative

RS Stock No.:
855-0095
Mfr. Part No.:
1737129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

250V

Width

45.5mm

Length

10.5mm

Series

PST 1.0/13-H-3.5

Standards/Approvals

cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS

Depth

9.4mm

COO (Country of Origin):
DE
Pin strip, nominal cross section: 1.5 mm², color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: PST 1,0/..-H, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 6.6 mm, Stecksystem: COMBICON COMPACT PST 1, Locking: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy