Phoenix Contact CCDN 2.5/15-G1 P26 THR Series Pluggable Terminal Block, 15-Contact, 5 mm Pitch, 2 Row, 1734407
- RS Stock No.:
- 854-9985
- Mfr. Part No.:
- 1734407
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $592.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,184.20
(exc. GST)
$1,302.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $23.684 | $1,184.20 | - |
| 250 + | $21.315 | $1,065.75 | $592.25 |
*price indicative
- RS Stock No.:
- 854-9985
- Mfr. Part No.:
- 1734407
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 12A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400V | |
| Depth | 22.7mm | |
| Width | 77.8mm | |
| Length | 17.6mm | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Series | CCDN 2.5/15-G1 P26 THR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 15 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 12A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400V | ||
Depth 22.7mm | ||
Width 77.8mm | ||
Length 17.6mm | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Series CCDN 2.5/15-G1 P26 THR | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 30, Number of rows: 2, Number of positions per row: 15, number of connections: 30, product range: CCDN 2,5/..-G1-THR, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
- RS Stock No. 8550033
- Mfr. Part No. 1734575
Each (In a Box of 50)
$29.916
- RS Stock No. 8549979
- Mfr. Part No. 1734371
Each (In a Box of 50)
$19.323
- RS Stock No. 8549966
- Mfr. Part No. 1734355
Each (In a Box of 50)
$17.699
- RS Stock No. 8549950
- Mfr. Part No. 1734326
Each (In a Box of 50)
$11.381
Related links
- Phoenix Contact CCDN 2.5/15-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753268
- Phoenix Contact CCDN 2.5/15-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734575
- Phoenix Contact CCDN 2.5/15-G1F-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753433
- Phoenix Contact CCDN 2.5/13-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734384
- Phoenix Contact CCDN 2.5/18-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734436
- Phoenix Contact CCDN 2.5/10-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734355
- Phoenix Contact CCDN 2.5/ 4-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734290
- Phoenix Contact CCDN 2.5/16-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734410












