Phoenix Contact CCDN 2.5/ 4-G1 P26 THR Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 2 Row, 1734290
- RS Stock No.:
- 854-9944
- Mfr. Part No.:
- 1734290
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$336.30
(exc. GST)
$369.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.726 | $336.30 | - |
| 250 + | $6.053 | $302.65 | 10% |
*price indicative
- RS Stock No.:
- 854-9944
- Mfr. Part No.:
- 1734290
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 2 | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Length | 17.6mm | |
| Width | 22.8mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Series | CCDN 2.5/ 4-G1 P26 THR | |
| Depth | 22.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 2 | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Length 17.6mm | ||
Width 22.8mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Series CCDN 2.5/ 4-G1 P26 THR | ||
Depth 22.7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 2, Number of positions per row: 4, number of connections: 8, product range: CCDN 2,5/..-G1-THR, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact CCDN 2.5/ 4-G1-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753158
- Phoenix Contact CCDN 2.5/ 4-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734465
- Phoenix Contact CCDN 2.5/ 4-G1F-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753323
- Phoenix Contact CCDN 2.5/ 2-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734280
- Phoenix Contact CCDN 2.5/ 9-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734342
- Phoenix Contact CCDN 2.5/18-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734436
- Phoenix Contact CCDN 2.5/ 6-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734313
- Phoenix Contact CCDN 2.5/ 5-G1 P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734300
