Phoenix Contact CCDN 2.5/ 4-G1F P26 THR Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 2 Row, 1734465
- RS Stock No.:
- 855-0008
- Mfr. Part No.:
- 1734465
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$809.90
(exc. GST)
$890.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $16.198 | $809.90 | - |
| 250 + | $14.578 | $728.90 | 10% |
*price indicative
- RS Stock No.:
- 855-0008
- Mfr. Part No.:
- 1734465
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 12A | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Depth | 22.7mm | |
| Width | 29.96mm | |
| Series | CCDN 2.5/ 4-G1F P26 THR | |
| Length | 17.6mm | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 12A | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Depth 22.7mm | ||
Width 29.96mm | ||
Series CCDN 2.5/ 4-G1F P26 THR | ||
Length 17.6mm | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 2, Number of positions per row: 4, number of connections: 8, product range: CCDN 2,5/..-G1F-THR, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8549944
- Mfr. Part No. 1734290
Each (In a Box of 50)
$6.726
- RS Stock No. 8549932
- Mfr. Part No. 1734280
Each (In a Box of 50)
$4.351
- RS Stock No. 8549994
- Mfr. Part No. 1734449
Each (In a Box of 50)
$14.041
- RS Stock No. 8550001
- Mfr. Part No. 1734478
Each (In a Box of 50)
$17.442
Related links
- Phoenix Contact CCDN 2.5/ 4-G1F-5.08 P26 THR Series Pluggable Terminal Block 5.08 mm Pitch 1753323
- Phoenix Contact CCDN 2.5/15-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734575
- Phoenix Contact CCDN 2.5/ 7-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734494
- Phoenix Contact CCDN 2.5/18-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734601
- Phoenix Contact CCDN 2.5/10-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734520
- Phoenix Contact CCDN 2.5/14-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734562
- Phoenix Contact CCDN 2.5/17-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734591
- Phoenix Contact CCDN 2.5/11-G1F P26 THR Series Pluggable Terminal Block 5 mm Pitch 1734533












