Phoenix Contact GMSTB 2.5/ 2-G Series Pluggable Terminal Block, 2-Contact, 7.5 mm Pitch, 1 Row, 1766013
- RS Stock No.:
- 854-8761
- Mfr. Part No.:
- 1766013
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $39.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$79.35
(exc. GST)
$87.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $1.587 | $79.35 | - |
| 250 + | $1.428 | $71.40 | $39.75 |
*price indicative
- RS Stock No.:
- 854-8761
- Mfr. Part No.:
- 1766013
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Series | GMSTB 2.5/ 2-G | |
| Standards/Approvals | CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 11.8mm | |
| Width | 13.2mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Series GMSTB 2.5/ 2-G | ||
Standards/Approvals CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS | ||
Depth 11.8mm | ||
Width 13.2mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: GMSTB 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact GMSTB 2.5/ 2-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766123
- Phoenix Contact GMSTB 2.5/2-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766880
- Phoenix Contact GMSTB 2.5/2-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTBVA 2.5/ 2-G Series Pluggable Terminal Block 7.5 mm Pitch 1766660
- Phoenix Contact GMSTBV 2.5/ 2-G Series Pluggable Terminal Block 7.5 mm Pitch 1766453
- Phoenix Contact GMSTBVA 2.5/ 2-G Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/12-G Series Pluggable Terminal Block 7.5 mm Pitch 1766110
- Phoenix Contact GMSTB 2.5/10-G Series Pluggable Terminal Block 7.5 mm Pitch 1766097
