Phoenix Contact FKIC 2.5/11-ST-RN Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1946998
- RS Stock No.:
- 854-2808
- Mfr. Part No.:
- 1946998
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$541.30
(exc. GST)
$595.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $10.826 | $541.30 | - |
| 250 + | $9.744 | $487.20 | 9% |
*price indicative
- RS Stock No.:
- 854-2808
- Mfr. Part No.:
- 1946998
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 27mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Width | 57mm | |
| Series | FKIC 2.5/11-ST-RN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 630V | ||
Length 27mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
Width 57mm | ||
Series FKIC 2.5/11-ST-RN | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: FKIC 2,5/..-ST-RN, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
Related links
- Phoenix Contact FKIC 2.5/11-ST-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1925951
- Phoenix Contact FKIC 2.5/11-ST Series Pluggable Terminal Block 5 mm Pitch 1910762
- Phoenix Contact FKIC 2.5/13-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1947010
- Phoenix Contact FKIC 2.5/15-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1947036
- Phoenix Contact FKIC 2.5/8-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946969
- Phoenix Contact FKIC 2.5/3-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946914
- Phoenix Contact FKIC 2.5/2-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946901
- Phoenix Contact FKIC 2.5/12-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1947007
