Phoenix Contact FKIC 2.5/8-ST-RN Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1946969
- RS Stock No.:
- 854-2791
- Mfr. Part No.:
- 1946969
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$394.55
(exc. GST)
$434.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.891 | $394.55 | - |
| 250 + | $7.102 | $355.10 | 9% |
*price indicative
- RS Stock No.:
- 854-2791
- Mfr. Part No.:
- 1946969
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Length | 27mm | |
| Width | 42mm | |
| Series | FKIC 2.5/8-ST-RN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals No | ||
Depth 15mm | ||
Length 27mm | ||
Width 42mm | ||
Series FKIC 2.5/8-ST-RN | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: FKIC 2,5/..-ST-RN, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard, Article with engagement nose
Related links
- Phoenix Contact FKIC 2.5/8-ST-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1925922
- Phoenix Contact FKIC 2.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1910733
- Phoenix Contact FKIC 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873414
- Phoenix Contact FKIC 2.5/13-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1947010
- Phoenix Contact FKIC 2.5/15-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1947036
- Phoenix Contact FKIC 2.5/11-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946998
- Phoenix Contact FKIC 2.5/2-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946901
- Phoenix Contact FKIC 2.5/3-ST-RN Series Pluggable Terminal Block 5 mm Pitch 1946914
