Phoenix Contact TVFKC 1.5/8-ST Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1713897

Get a bulk buy discount

Add 250 more to save $530.00

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,060.20

(exc. GST)

$1,166.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$21.204$1,060.20-
250 +$19.084$954.20$530.00

*price indicative

RS Stock No.:
855-1534
Mfr. Part No.:
1713897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

24AWG

Wire Connection Method

Push-in

Colour

Green

Voltage

630V

Series

TVFKC 1.5/8-ST

Length

23.3mm

Standards/Approvals

cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA

Width

40mm

COO (Country of Origin):
PL
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 16, product range: TVFKC 1,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy