Phoenix Contact TVFKCL 1.5/4-ST Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1715947
- RS Stock No.:
- 854-0127
- Mfr. Part No.:
- 1715947
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$552.45
(exc. GST)
$607.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $11.049 | $552.45 | - |
| 250 + | $9.944 | $497.20 | 10% |
*price indicative
- RS Stock No.:
- 854-0127
- Mfr. Part No.:
- 1715947
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 15mm | |
| Series | TVFKCL 1.5/4-ST | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Length | 25.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 630V | ||
Depth 15mm | ||
Series TVFKCL 1.5/4-ST | ||
Standards/Approvals No | ||
Width 20mm | ||
Length 25.8mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 8, product range: TVFKCL 1,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact TVFKCL 1.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1715963
- Phoenix Contact TVFKCL 1.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1715950
- Phoenix Contact TVFKCL 1.5/8-ST Series Pluggable Terminal Block 5 mm Pitch 1715989
- Phoenix Contact TVFKCL 1.5/2-ST Series Pluggable Terminal Block 5 mm Pitch 1715921
- Phoenix Contact TVFKCL 1.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1715934
- Phoenix Contact TVFKCL 1.5/7-ST Series Pluggable Terminal Block 5 mm Pitch 1715976
- Phoenix Contact TVFKCL 1.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1715992
- Phoenix Contact TVFKCL 1.5/10-ST Series Pluggable Terminal Block 5 mm Pitch 1716001
