Phoenix Contact IPC 5/2-STF-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1709157
- RS Stock No.:
- 853-9966
- Mfr. Part No.:
- 1709157
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$509.70
(exc. GST)
$560.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $10.194 | $509.70 |
| 250 + | $9.174 | $458.70 |
*price indicative
- RS Stock No.:
- 853-9966
- Mfr. Part No.:
- 1709157
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Series | IPC 5/2-STF-7.62 | |
| Width | 15.24mm | |
| Standards/Approvals | No | |
| Length | 36.55mm | |
| Depth | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Series IPC 5/2-STF-7.62 | ||
Width 15.24mm | ||
Standards/Approvals No | ||
Length 36.55mm | ||
Depth 22.9mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: IPC 5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact TSPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728206
- Phoenix Contact ISPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748972
- Phoenix Contact SPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996126
- Phoenix Contact PC 5/2-STF-SH1-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1778175
- Phoenix Contact GFKC 2.5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939743
- Phoenix Contact GMSTB 2.5/2-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1795776
- Phoenix Contact IPC 5/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709047
- Phoenix Contact IPC 5/ 2-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708718
