Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 8-Contact, 2.5 mm Pitch, 1 Row, 1815112

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 box of 500 units)*

$1,501.00

(exc. GST)

$1,651.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000$3.002$1,501.00-
2500 +$2.702$1,351.009%

*price indicative

RS Stock No.:
853-9543
Mfr. Part No.:
1815112
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

LCP

Maximum Wire Size mm²

0.5mm²

Connector Gender

Female

Wire Connection Method

Solder

Colour

Black

Voltage

200V

Series

COMBICON Compact

Width

20.5mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CHINA RoHS, CSA

Depth

7.1mm

Length

12mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON PTSM 2.5mm Inverted PCB Terminal Block Headers


COMBICON PTSM series inverted 2.5 mm pitch PCB terminal block headers with female sockets. These PTSM inverted headers are available as through hole or SMT mount and have a high current carrying capacity of 6 A. The SMT versions of these inverted 2.5 mm PCB terminal block headers have metal solder anchors for a secure retention on the PCB. These COMBICON PTSM terminal block headers are compatible with the PTSM 2.5 mm PCB headers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy