Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 1815099
- RS Stock No.:
- 853-9531
- Mfr. Part No.:
- 1815099
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 2500 more to save $510.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,021.50
(exc. GST)
$1,123.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.043 | $1,021.50 | - |
| 2500 + | $1.839 | $919.50 | $510.00 |
*price indicative
- RS Stock No.:
- 853-9531
- Mfr. Part No.:
- 1815099
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 200V | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Width | 15.5mm | |
| Length | 12mm | |
| Series | COMBICON Compact | |
| Depth | 7.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 200V | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Width 15.5mm | ||
Length 12mm | ||
Series COMBICON Compact | ||
Depth 7.1mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTSM 2.5mm Inverted PCB Terminal Block Headers
COMBICON PTSM series inverted 2.5 mm pitch PCB terminal block headers with female sockets. These PTSM inverted headers are available as through hole or SMT mount and have a high current carrying capacity of 6 A. The SMT versions of these inverted 2.5 mm PCB terminal block headers have metal solder anchors for a secure retention on the PCB. These COMBICON PTSM terminal block headers are compatible with the PTSM 2.5 mm PCB headers.
Related links
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815028
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815167
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815235
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815303
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810751
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810829
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1808239
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815251
