Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 1810751
- RS Stock No.:
- 853-9391
- Mfr. Part No.:
- 1810751
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 2500 more to save $237.50
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,443.00
(exc. GST)
$1,587.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.886 | $1,443.00 | - |
| 2500 + | $2.791 | $1,395.50 | $237.50 |
*price indicative
- RS Stock No.:
- 853-9391
- Mfr. Part No.:
- 1810751
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 14mm | |
| Depth | 7mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU RoHS, EU REACH SVHC | |
| Width | 19.8mm | |
| Series | COMBICON Compact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material LCP | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Length 14mm | ||
Depth 7mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU RoHS, EU REACH SVHC | ||
Width 19.8mm | ||
Series COMBICON Compact | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: PTSM 0,5/..-HHI-SMD, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, solder pin [P]: 2 mm, Stecksystem: COMBICON COMPACT PTSM, Locking: without, type of packaging: 44 mm wide tape, Article with anti-rotation pin
Related links
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815028
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815167
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815235
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815303
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815099
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810829
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1808239
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815251
