Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, 1 Row, 1810764
- RS Stock No.:
- 853-9395
- Mfr. Part No.:
- 1810764
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,724.50
(exc. GST)
$1,897.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 2000 | $3.449 | $1,724.50 |
| 2500 + | $3.104 | $1,552.00 |
*price indicative
- RS Stock No.:
- 853-9395
- Mfr. Part No.:
- 1810764
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Series | COMBICON Compact | |
| Width | 22.3mm | |
| Standards/Approvals | cULus, EU RoHS, CSA, EU REACH SVHC, CHINA RoHS | |
| Length | 14mm | |
| Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Series COMBICON Compact | ||
Width 22.3mm | ||
Standards/Approvals cULus, EU RoHS, CSA, EU REACH SVHC, CHINA RoHS | ||
Length 14mm | ||
Depth 7mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: PTSM 0,5/..-HHI-SMD, pitch: 2.5 mm, mounting: SMD soldering, pin layout: Linear pad geometry, solder pin [P]: 2 mm, Stecksystem: COMBICON COMPACT PTSM, Locking: without, type of packaging: 44 mm wide tape, Article with anti-rotation pin
- RS Stock No. 8555113
- Mfr. Part No. 1815248
Each (In a Box of 500)
$3.314
- RS Stock No. 8539427
- Mfr. Part No. 1810832
Each (In a Box of 500)
$2.343
- RS Stock No. 8586117
- Mfr. Part No. 1808242
Each (In a Box of 600)
$3.417
- RS Stock No. 8586101
- Mfr. Part No. 1808213
Each (In a Box of 600)
$2.345
Related links
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815031
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815248
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1808242
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815170
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810832
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815109
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815028
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815251










