Phoenix Contact COMBICON MC Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1789423
- RS Stock No.:
- 853-8972
- Mfr. Part No.:
- 1789423
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$261.70
(exc. GST)
$287.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $5.234 | $261.70 | - |
| 250 + | $4.711 | $235.55 | 9% |
*price indicative
- RS Stock No.:
- 853-8972
- Mfr. Part No.:
- 1789423
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Depth | 8.9mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | COMBICON MC | |
| Width | 3.5mm | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Depth 8.9mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series COMBICON MC | ||
Width 3.5mm | ||
Length 9.2mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MC 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1788521
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1788505
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1789164
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1731811
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1817699
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 2.5 mm Pitch 1881464
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.81 mm Pitch 1827444
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.81 mm Pitch 1836435
