Phoenix Contact COMBICON MC Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1789164
- RS Stock No.:
- 853-8881
- Mfr. Part No.:
- 1789164
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$219.25
(exc. GST)
$241.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $4.385 | $219.25 |
| 250 + | $4.24 | $212.00 |
*price indicative
- RS Stock No.:
- 853-8881
- Mfr. Part No.:
- 1789164
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Depth | 9.5mm | |
| Width | 17.3mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Length | 9.2mm | |
| Series | COMBICON MC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Depth 9.5mm | ||
Width 17.3mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Length 9.2mm | ||
Series COMBICON MC | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MC 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Phoenix Contact COMBICON MC Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1788505
- RS Stock No. 8557188
- Mfr. Part No. 1788505
Each (In a Box of 50)
$1.352
Phoenix Contact COMBICON MC Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1789423
- RS Stock No. 8538972
- Mfr. Part No. 1789423
Each (In a Box of 50)
$5.234
- RS Stock No. 8816743
- Mfr. Part No. 1817699
Each (In a Box of 50)
$8.216
Phoenix Contact COMBICON MC Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1788521
- RS Stock No. 8557181
- Mfr. Part No. 1788521
Each (In a Box of 50)
$1.969
Related links
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1788505
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1788521
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1731811
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1817699
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1789423
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 5.08 mm Pitch 1847466
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 5.08 mm Pitch 1836189
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 2.5 mm Pitch 1881448











