Phoenix Contact MC 1.5/9-STZ12-3.81 Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1767733
- RS Stock No.:
- 853-6144
- Mfr. Part No.:
- 1767733
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$514.60
(exc. GST)
$566.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $10.292 | $514.60 | - |
| 250 + | $9.263 | $463.15 | 9% |
*price indicative
- RS Stock No.:
- 853-6144
- Mfr. Part No.:
- 1767733
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Width | 35.08mm | |
| Series | MC 1.5/9-STZ12-3.81 | |
| Standards/Approvals | No | |
| Depth | 11.6mm | |
| Length | 41mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Width 35.08mm | ||
Series MC 1.5/9-STZ12-3.81 | ||
Standards/Approvals No | ||
Depth 11.6mm | ||
Length 41mm | ||
- COO (Country of Origin):
- DE
PCB connector, color: green, contact surface: Tin, Number of positions per row: 9, product range: MC 1,5/..-STZMSTB, pitch: 3.81 mm, Strain relief: STZ12 Strain relief 19.9 X 36 mm, type of packaging: packed in cardboard
- RS Stock No. 8536138
- Mfr. Part No. 1767665
Each (In a Box of 50)
$14.288
- RS Stock No. 8536033
- Mfr. Part No. 1765557
Each (In a Box of 50)
$19.247
- RS Stock No. 8536207
- Mfr. Part No. 1768949
Each (In a Box of 50)
$11.685
- RS Stock No. 8536153
- Mfr. Part No. 1767762
Each (In a Box of 50)
$4.864
Related links
- Phoenix Contact MC 1.5/9-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/9-STZ3-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1767665
- Phoenix Contact MC 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/9-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803646
- Phoenix Contact MC 1.5/9-STZMSTB-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1966460
- Phoenix Contact MC 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803345
- Phoenix Contact MC 1.5/ 9-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782420
- Phoenix Contact MC 1.5/ 9-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722231











