Phoenix Contact MC 1.5/9-STZ3-3.81 Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1767665
- RS Stock No.:
- 853-6138
- Mfr. Part No.:
- 1767665
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $357.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$714.40
(exc. GST)
$785.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $14.288 | $714.40 | - |
| 250 + | $12.859 | $642.95 | $357.25 |
*price indicative
- RS Stock No.:
- 853-6138
- Mfr. Part No.:
- 1767665
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Width | 35.08mm | |
| Series | MC 1.5/9-STZ3-3.81 | |
| Depth | 11.6mm | |
| Length | 41mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Standards/Approvals No | ||
Width 35.08mm | ||
Series MC 1.5/9-STZ3-3.81 | ||
Depth 11.6mm | ||
Length 41mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MC 1,5/..-STZ, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Strain relief: STZ3 Strain relief 27.9 X 25.5 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/9-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803646
- Phoenix Contact MC 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/9-STZMSTB-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1966460
- Phoenix Contact MC 1.5/9-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/9-STZ12-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1767733
- Phoenix Contact MC 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803345
- Phoenix Contact MC 1.5/ 9-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1782420
- Phoenix Contact MC 1.5/ 9-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722231
