Phoenix Contact PC 35 HC/5-STF-15.00 Series Pluggable Terminal Block, 5-Contact, 15 mm Pitch, 1 Row, 1762628
- RS Stock No.:
- 853-5964
- Mfr. Part No.:
- 1762628
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$807.12
(exc. GST)
$887.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $80.712 | $807.12 |
| 50 + | $72.642 | $726.42 |
*price indicative
- RS Stock No.:
- 853-5964
- Mfr. Part No.:
- 1762628
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 125A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Width | 99.4mm | |
| Standards/Approvals | No | |
| Series | PC 35 HC/5-STF-15.00 | |
| Length | 50.3mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 125A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 35mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Width 99.4mm | ||
Standards/Approvals No | ||
Series PC 35 HC/5-STF-15.00 | ||
Length 50.3mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: PC 35 HC/..-STF, pitch: 15 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 35 HC/5-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784826
- Phoenix Contact PC 35 HC/2-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762592
- Phoenix Contact PC 35 HC/3-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762602
- Phoenix Contact PC 35 HC/4-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762848
- Phoenix Contact PC 35 HC/ 5-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762770
- Phoenix Contact IPC 35 HC/4-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784813
- Phoenix Contact IPC 35 HC/6-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784839
- Phoenix Contact IPC 35 HC/2-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784790
