Phoenix Contact IPC 35 HC/5-STF-15.00 Series Pluggable Terminal Block, 5-Contact, 15 mm Pitch, 1 Row, 1784826

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 box of 10 units)*

$730.91

(exc. GST)

$804.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$73.091$730.91-
50 +$65.781$657.8110%

*price indicative

RS Stock No.:
851-6121
Mfr. Part No.:
1784826
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

15mm

Current

125A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

35mm²

Connector Gender

Male

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

2AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

1kV

Standards/Approvals

No

Depth

40mm

Series

IPC 35 HC/5-STF-15.00

Width

76.3mm

Length

58mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: IPC 35 HC/..-STF, pitch: 15 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy