Phoenix Contact MC 1.5/12-G-3.5-RN Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1731772
- RS Stock No.:
- 853-5352
- Mfr. Part No.:
- 1731772
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$329.20
(exc. GST)
$362.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $6.584 | $329.20 |
| 250 + | $5.925 | $296.25 |
*price indicative
- RS Stock No.:
- 853-5352
- Mfr. Part No.:
- 1731772
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Series | MC 1.5/12-G-3.5-RN | |
| Width | 45.6mm | |
| Depth | 10.65mm | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Series MC 1.5/12-G-3.5-RN | ||
Width 45.6mm | ||
Depth 10.65mm | ||
Length 9.2mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/12-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731581
- Phoenix Contact MC 1.5/12-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788709
- Phoenix Contact MC 1.5/12-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789148
- Phoenix Contact MC 1.5/12-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788929
- Phoenix Contact IMCV 1.5/12-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830964
- Phoenix Contact MC 1.5/12-G-3.5 P14 THRR72 Right Angle Header,
- Phoenix Contact MCV 1.5/12-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/12-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843703
