Phoenix Contact IMCV 1.5/12-G-3.5 RN P20 THR Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1830964
- RS Stock No.:
- 882-0962
- Mfr. Part No.:
- 1830964
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-0962
- Mfr. Part No.:
- 1830964
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | IMCV 1.5/12-G-3.5 RN P20 THR | |
| Length | 6.3mm | |
| Depth | 16.35mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 42.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series IMCV 1.5/12-G-3.5 RN P20 THR | ||
Length 6.3mm | ||
Depth 16.35mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 42.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: IMCV 1,5/..-G-RN-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.9 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IMCV 1.5/ 5-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830896
- Phoenix Contact IMCV 1.5/ 7-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830919
- Phoenix Contact IMCV 1.5/11-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830951
- Phoenix Contact IMCV 1.5/ 9-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830935
- Phoenix Contact IMCV 1.5/ 6-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830906
- Phoenix Contact IMCV 1.5/ 8-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830922
- Phoenix Contact IMCV 1.5/10-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830948
- Phoenix Contact IMCV 1.5/12-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830812
