Phoenix Contact MCV 1.5/17-G-3.5-RN Series Pluggable Terminal Block, 17-Contact, 3.5 mm Pitch, 1 Row, 1731633
- RS Stock No.:
- 853-5305
- Mfr. Part No.:
- 1731633
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$287.95
(exc. GST)
$316.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $5.759 | $287.95 |
| 250 + | $5.183 | $259.15 |
*price indicative
- RS Stock No.:
- 853-5305
- Mfr. Part No.:
- 1731633
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Depth | 12.6mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Length | 7.25mm | |
| Series | MCV 1.5/17-G-3.5-RN | |
| Width | 63.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Depth 12.6mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Length 7.25mm | ||
Series MCV 1.5/17-G-3.5-RN | ||
Width 63.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: MCV 1,5/..-G-RN, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/17-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731824
- Phoenix Contact MCV 1.5/17-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843758
- Phoenix Contact MCV 1.5/17-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843376
- Phoenix Contact MCV 1.5/17-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818148
- Phoenix Contact MCV 1.5/15-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731617
- Phoenix Contact MCV 1.5/ 9-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731552
- Phoenix Contact MCV 1.5/18-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731646
- Phoenix Contact MCV 1.5/ 7-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731536
