Phoenix Contact IPCV 5/10-G-7.62 Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1708909
- RS Stock No.:
- 853-5166
- Mfr. Part No.:
- 1708909
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $820.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,640.65
(exc. GST)
$1,804.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $32.813 | $1,640.65 | - |
| 250 + | $29.531 | $1,476.55 | $820.50 |
*price indicative
- RS Stock No.:
- 853-5166
- Mfr. Part No.:
- 1708909
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | IPCV 5/10-G-7.62 | |
| Width | 76.2mm | |
| Depth | 35.1mm | |
| Length | 12.8mm | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series IPCV 5/10-G-7.62 | ||
Width 76.2mm | ||
Depth 35.1mm | ||
Length 12.8mm | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: IPCV 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-PC 5/10-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727663
- Phoenix Contact IPCV 5/10-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709018
- Phoenix Contact PCV 5/10-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720657
- Phoenix Contact IPCV 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708925
- Phoenix Contact IPCV 5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708831
- Phoenix Contact IPCV 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708873
- Phoenix Contact IPCV 5/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708857
- Phoenix Contact IPCV 5/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708860
