Phoenix Contact DFK-PC 5/4-GF-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1727715

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
854-9831
Mfr. Part No.:
1727715
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Polyamide

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

800V

Series

DFK-PC 5/4-GF-7.62

Width

65.1mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

21.1mm

Length

41.65mm

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: DFK-PC 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.9 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy