Phoenix Contact MCV 1.5/ 2-G-3.81 P26 THR Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1707421

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$78.30

(exc. GST)

$86.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$1.566$78.30
250 +$1.41$70.50

*price indicative

RS Stock No.:
853-4891
Mfr. Part No.:
1707421
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

250V

Length

7.25mm

Standards/Approvals

cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC

Width

9.01mm

Series

MCV 1.5/ 2-G-3.81 P26 THR

Depth

11.8mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be refer to datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy