Phoenix Contact MCV 1.5/10-G-3.81 P26 THR Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1707502
- RS Stock No.:
- 853-4927
- Mfr. Part No.:
- 1707502
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$319.70
(exc. GST)
$351.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $6.394 | $319.70 |
| 250 + | $5.754 | $287.70 |
*price indicative
- RS Stock No.:
- 853-4927
- Mfr. Part No.:
- 1707502
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Width | 39.49mm | |
| Standards/Approvals | CHINA RoHS, CSA, EU RoHS, EU REACH SVHC, cULus | |
| Depth | 11.8mm | |
| Series | MCV 1.5/10-G-3.81 P26 THR | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Width 39.49mm | ||
Standards/Approvals CHINA RoHS, CSA, EU RoHS, EU REACH SVHC, cULus | ||
Depth 11.8mm | ||
Series MCV 1.5/10-G-3.81 P26 THR | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be refer to datasheet.
Related links
- Phoenix Contact MCV 1.5/10-G-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707081
- Phoenix Contact MCV 1.5/10-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707719
- Phoenix Contact MCV 1.5/ 3-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707434
- Phoenix Contact MCV 1.5/ 7-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707476
- Phoenix Contact MCV 1.5/12-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707528
- Phoenix Contact MCV 1.5/ 4-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707447
- Phoenix Contact MCV 1.5/ 9-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707492
- Phoenix Contact MCV 1.5/ 6-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707463
