Phoenix Contact MCV 0.5/ 3-G-2.54 P20THRR24C2 Series Pluggable Terminal Block, 3-Contact, 2.54 mm Pitch, 1 Row, 1706168
- RS Stock No.:
- 853-2653
- Mfr. Part No.:
- 1706168
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 1575 more to save 10%
View bulk pricing optionsSubtotal (1 box of 315 units)*
$966.74
(exc. GST)
$1,063.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 315 - 1260 | $3.069 | $966.74 | - |
| 1575 + | $2.762 | $870.03 | 10% |
*price indicative
- RS Stock No.:
- 853-2653
- Mfr. Part No.:
- 1706168
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Series | MCV 0.5/ 3-G-2.54 P20THRR24C2 | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Width | 12.16mm | |
| Depth | 9.1mm | |
| Length | 4.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Series MCV 0.5/ 3-G-2.54 P20THRR24C2 | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Width 12.16mm | ||
Depth 9.1mm | ||
Length 4.8mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MCV 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 24 mm wide tape, Fixed coding of the last position, can be combined with the FMC 0,5/...-ST-2,54 C2 connector
- RS Stock No. 8519511
- Mfr. Part No. 1821407
Each (In a Box of 315)
$2.973
- RS Stock No. 8532659
- Mfr. Part No. 1706166
Each (In a Box of 315)
$3.724
- RS Stock No. 8519460
- Mfr. Part No. 1821258
Each (In a Box of 465)
$3.591
- RS Stock No. 8532697
- Mfr. Part No. 1706182
Each (In a Box of 315)
$4.931
Related links
- Phoenix Contact MCV 0.5/ 4-G-2.54 P20THRR24C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706166
- Phoenix Contact MCV 0.5/ 3-G-2.54 P20 THR R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821407
- Phoenix Contact MCV 0.5/ 3-G-2.5 THT Series Pluggable Terminal Block 2.5 mm Pitch 1963544
- Phoenix Contact MCV 0.5/3-G-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881561
- Phoenix Contact MC 0.5/ 2-G-2.54 P20THRR24C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706207
- Phoenix Contact MC 0.5/ 4-G-2.54 P20THRR24C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706204
- Phoenix Contact MCV 0.5/ 6-G-2.54 P20THRR44C1 Series Pluggable Terminal Block 2.54 mm Pitch 1706182
- Phoenix Contact MCV 0.5/ 7-G-2.54 P20THRR44C1 Series Pluggable Terminal Block 2.54 mm Pitch 1706181











