Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 5-Contact, 10.16 mm Pitch, 1 Row, 1703001
- RS Stock No.:
- 853-1735
- Mfr. Part No.:
- 1703001
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 10 units)*
$522.31
(exc. GST)
$574.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $52.231 | $522.31 |
| 50 + | $47.008 | $470.08 |
*price indicative
- RS Stock No.:
- 853-1735
- Mfr. Part No.:
- 1703001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1 kV | |
| Series | COMBICON Power | |
| Length | 34.55mm | |
| Width | 91.88 mm | |
| Depth | 22mm | |
| Standards/Approvals | cULus, EU RoHS, CSA, EU REACH SVHC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1 kV | ||
Series COMBICON Power | ||
Length 34.55mm | ||
Width 91.88 mm | ||
Depth 22mm | ||
Standards/Approvals cULus, EU RoHS, CSA, EU REACH SVHC, CHINA RoHS | ||
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: DFK-IPC 16/..-GF-SH, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
