Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 1702507
- RS Stock No.:
- 853-1625
- Mfr. Part No.:
- 1702507
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 853-1625
- Mfr. Part No.:
- 1702507
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | COMBICON Power | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Width | 54.6mm | |
| Depth | 21.9mm | |
| Length | 34.55mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series COMBICON Power | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Width 54.6mm | ||
Depth 21.9mm | ||
Length 34.55mm | ||
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: DFK-IPC 16/..-GU, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1703069
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702426
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1701469
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702989
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1701579
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1703027
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702756
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1701951
