Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 5-Contact, 10.16 mm Pitch, 1 Row, 1702442
- RS Stock No.:
- 853-1603
- Mfr. Part No.:
- 1702442
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 853-1603
- Mfr. Part No.:
- 1702442
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Length | 46.95mm | |
| Depth | 21.9mm | |
| Series | COMBICON Power | |
| Width | 74.92mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS, cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Length 46.95mm | ||
Depth 21.9mm | ||
Series COMBICON Power | ||
Width 74.92mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS, cULus, CSA | ||
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: DFK-IPC 16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Header,
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
