Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1830414
- RS Stock No.:
- 852-0173
- Mfr. Part No.:
- 1830414
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$151.25
(exc. GST)
$166.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $3.025 | $151.25 | - |
| 250 + | $2.723 | $136.15 | 9% |
*price indicative
- RS Stock No.:
- 852-0173
- Mfr. Part No.:
- 1830414
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 320V | |
| Length | 14.45mm | |
| Width | 7.8mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 8.3mm | |
| Series | COMBICON Control | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 320V | ||
Length 14.45mm | ||
Width 7.8mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 8.3mm | ||
Series COMBICON Control | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: IMC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear double pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830605
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830485
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1789805
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830456
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1789245
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830663
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830511
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830430
