Phoenix Contact MC 0.5/12-G-2.54 SMD R56 Series Pluggable Terminal Block, 12-Contact, 2.54 mm Pitch, 1 Row, 1821795

Get a bulk buy discount

Add 2325 more to save 9%

View bulk pricing options

Subtotal (1 box of 465 units)*

$5,998.97

(exc. GST)

$6,598.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
465 - 1860$12.901$5,998.97-
2325 +$11.611$5,399.129%

*price indicative

RS Stock No.:
851-9628
Mfr. Part No.:
1821795
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Maximum Wire Size mm²

0.5mm²

Orientation

Right Angle

Colour

Black

Wire Connection Method

Solder

Voltage

160V

Depth

4.85mm

Standards/Approvals

EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC

Series

MC 0.5/12-G-2.54 SMD R56

Length

7.1mm

Width

35.06mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MC 0,5/..-G-SMD, pitch: 2.54 mm, mounting: SMD soldering, pin layout: Linear pad geometry, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 56 mm wide tape, Sample values available under SAMPLE MC...

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy