Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663608

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$87.70

(exc. GST)

$96.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.877$87.70-
500 +$0.789$78.9010%

*price indicative

RS Stock No.:
803-3749
Mfr. Part No.:
1663608
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Contact

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

1.5mm²

Standards/Approvals

EAC, DIN EN 60352-2

Series

CK

Phoenix Contact Crimp Contact - CK2.5


Contact material: Copper alloy

Contact surface material: Silver-plated

Phoenix Contact Crimp Contact


Note

For HC-M-06, HC-M-HV, HC-M-08, HC-M-20, HC-A, HC-BB, HC-B and HC-HV contact carriers, the quality of a crimp connection is determined
by the DIN EN 60 352-2

Each (In a Pack of 100)
$3.021
Each (In a Pack of 100)
$1.473
Each (In a Pack of 100)
$0.771
Each (In a Pack of 25)
$4.226

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy