Phoenix Contact MCV 1.5/5-GF-3.81-LR Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1818216
- RS Stock No.:
- 793-3935
- Mfr. Part No.:
- 1818216
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-3935
- Mfr. Part No.:
- 1818216
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Lock | |
| Colour | Green | |
| Voltage | 250V | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Series | MCV 1.5/5-GF-3.81-LR | |
| Depth | 9.2mm | |
| Width | 7.25mm | |
| Length | 29.44mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Wire Connection Method Push-in Lock | ||
Colour Green | ||
Voltage 250V | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Series MCV 1.5/5-GF-3.81-LR | ||
Depth 9.2mm | ||
Width 7.25mm | ||
Length 29.44mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV 1.5/ 5-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707667
- Phoenix Contact MCV 1.5/ 5-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707243
- Phoenix Contact MC 1.5/5-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817835
- Phoenix Contact MCV 1.5/ 5-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779129
- Phoenix Contact MCV 1.5/ 5-GF-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780723
- Phoenix Contact DFK-MC 1.5/5-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829374
- Phoenix Contact DFK-MC 1.5/5-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/ 5-GF-3.81 P14 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782161
