Phoenix Contact FK-MCP 1.5/2-ST-3.5-LR Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1817424

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$64.89

(exc. GST)

$71.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$6.489$64.89
250 - 990$6.261$62.61
1000 +$5.97$59.70

*price indicative

RS Stock No.:
793-3869
Mfr. Part No.:
1817424
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Spring Cage

Voltage

320V

Series

FK-MCP 1.5/2-ST-3.5-LR

Width

14.22mm

Standards/Approvals

No

Length

14.55mm

Depth

27.4mm

COO (Country of Origin):
DE

Phoenix Contact MINI COMBICON 3.81mm Pitch FK-MCP 1,5 Terminal Block Plugs


MINI COMBICON 3.81mm pitch FK-MCP 1,5 cable mount terminal block plugs with female sockets and a screwless push-in spring connection.

Stock numbers with part number prefix 18512,18513 and 18514 have a screw flange

Stock numbers with part number prefix 1817 have a lock and release system

For Mating MC Right Angle Lock & Release Headers see stock number 793-3893 typically

For Mating MCV Vertical Lock & Release Headers see stock number 793-3922 typically

For screwdriver see stock number 390-9663

For marker labels see stock number 648-5508

For marker pen see stock number 101-2925

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy