RS PRO Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 790-0821
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$99.01
(exc. GST)
$108.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 6245 | $19.802 | $99.01 |
| 6250 - 24995 | $19.45 | $97.25 |
| 25000 + | $18.594 | $92.97 |
*price indicative
- RS Stock No.:
- 790-0821
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Width | 19.2mm | |
| Series | RS PRO | |
| Depth | 15mm | |
| Length | 47.2mm | |
| Standards/Approvals | UL94 V0, cULus | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Width 19.2mm | ||
Series RS PRO | ||
Depth 15mm | ||
Length 47.2mm | ||
Standards/Approvals UL94 V0, cULus | ||
- COO (Country of Origin):
- TW
5.08 mm Pitch Terminal Block Plugs
A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.
Various positons available
Related links
- RS PRO MPZ100 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO MPZ100 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTB9359 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTB9209 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1780250000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146880000
- Phoenix Contact FRONT-MSTB 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777358
