Weidmüller SL Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0406
- Mfr. Part No.:
- 1146880000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $2.76
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$36.25
(exc. GST)
$39.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 35 unit(s) shipping from 13 November 2026
- Plus 25 unit(s) shipping from 13 November 2026
- Plus 50 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $7.25 | $36.25 | - |
| 15 - 20 | $7.066 | $35.33 | $2.76 |
| 25 + | $6.956 | $34.78 | $7.35 |
*price indicative
- RS Stock No.:
- 733-0406
- Mfr. Part No.:
- 1146880000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | SL | |
| Width | 45.52mm | |
| Standards/Approvals | cURus, CSA | |
| Depth | 12mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series SL | ||
Width 45.52mm | ||
Standards/Approvals cURus, CSA | ||
Depth 12mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 9 Contacts, 5.08mm Pitch - 1146880000
This pluggable Terminal Block is a high-quality electrical connector component designed for ease of integration into various applications. Built with a right-angle header connector, it features a Compact design with 9 contact points arranged in a single row. The Terminal Block employs a through-hole mounting type that allows for efficient solder termination, making it simple to connect and secure to printed circuit boards. The robust Orange colour adds visibility within electronic assemblies.
Features & Benefits
• High current rating of 18A allows for robust power delivery
• Suitable for wave soldering, enhancing assembly efficiency
• Made from Durable copper alloy for long-lasting performance
• Can be manually coded or pre-coded for custom requirements
• Pitch of 5.08mm ensures compatibility with various components
• Right-angle orientation optimises space in tight layouts
Applications
• Used for PCB assemblies in automation systems
• Ideal for electronic devices requiring reliable power connections
• Recommended for mechanical needing Compact solutions
• Suitable for integration into various electrical control devices
What is the significance of the 5.08mm pitch in this connector?
The 5.08mm pitch ensures compatibility with a range of devices and facilitates easier assembly on PCBs, allowing for efficient use of space in electronic designs.
How does the Orange colour benefit users in an assembly?
The Orange colour enhances visibility, making it easier for assembly technicians to identify connections and organise circuits during installation and maintenance.
What mounting technique should be used for this Terminal block?
The Terminal Block uses a through-hole mounting method, allowing for secure installation on a PCB via soldering, ensuring a stable and Durable connection.
Can this component withstand harsh environmental conditions?
With an operating temperature range from -50 to +100 °C, it is designed to perform reliably in various environmental situations, making it suitable for diverse industrial applications.
Horizontal Open Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146880000
- RS PRO CTB9359 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1780250000
- Phoenix Contact CCA 2.5/ 9-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955235
- Phoenix Contact MSTBVA 2.5/9-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936089
- Phoenix Contact MSTB 2.5/9-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795624
- Phoenix Contact FRONT-MSTB 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777358
