Weidmüller BL Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6277
- Mfr. Part No.:
- 1690430000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 762-6277
- Mfr. Part No.:
- 1690430000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 14.5A | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 28.16mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 28.16mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Spring Cage | |
| Colour | Black | |
| Voltage | 320V | |
| Width | 13mm | |
| Series | BL | |
| Standards/Approvals | No | |
| Depth | 21.9mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 14.5A | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size mm² 28.16mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 28.16mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Spring Cage | ||
Colour Black | ||
Voltage 320V | ||
Width 13mm | ||
Series BL | ||
Standards/Approvals No | ||
Depth 21.9mm | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Tension Clamp Black
Female plug 180° Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690430000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615790000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690200000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597370000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638560000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615680000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606650000
