Weidmüller BL Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1690200000
- RS Stock No.:
- 172-2702
- Mfr. Part No.:
- 1690200000
- Brand:
- Weidmüller
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2702
- Mfr. Part No.:
- 1690200000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 14.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 180° | |
| Colour | Orange | |
| Wire Connection Method | Tension Clamp Spring | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Depth | 22mm | |
| Series | BL | |
| Width | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 14.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 180° | ||
Colour Orange | ||
Wire Connection Method Tension Clamp Spring | ||
Voltage 320V | ||
Standards/Approvals No | ||
Depth 22mm | ||
Series BL | ||
Width 10.5mm | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Tension Clamp
Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion.
Features and Benefits
• Cable mount clamp
• Female plug
• Provides space for labelling and coding
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615790000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690430000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597370000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638560000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615680000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606650000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
