Weidmüller BL Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$121.29

(exc. GST)

$133.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$24.258$121.29
10 - 10$23.654$118.27
15 +$23.328$116.64

*price indicative

RS Stock No.:
762-6047
Mfr. Part No.:
1615900000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

3.5mm

Number of Rows

1

Current

17A

Housing Material

Polybutylene Terephthalate

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Wire Connection Method

Screw

Colour

Black

Voltage

320V

Depth

18.5mm

Width

13mm

Series

BL

Standards/Approvals

No

COO (Country of Origin):
DE

Standard Density Flanged Connector Cable Mount Screw


Female plug, flanged Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits


• Female plug

• Screw termination

• Rated current relates to the rated cross-section and min. number of poles

• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Note

For corresponding flanged headers see stock numbers: (180 °) 762-6343 typical and (90 °) 762-6303 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy