Weidmüller BC 3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$66.72

(exc. GST)

$73.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$13.344$66.72
15 - 20$13.18$65.90
25 +$12.896$64.48

*price indicative

RS Stock No.:
739-3867
Mfr. Part No.:
1792810000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Housing Material

Nylon

Minimum Wire Size mm²

2mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Black

Voltage

320V

Depth

16.1mm

Width

11.1mm

Length

22.86mm

Series

BC 3.81

Standards/Approvals

RoHS

COO (Country of Origin):
CN

BCZ Socket Connectors - 180° with Screw Clamp


These Weidmuller BCZ series of 180° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy