Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$42.68

(exc. GST)

$46.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$8.536$42.68-
15 - 20$8.318$41.592%
25 +$8.186$40.934%

*price indicative

RS Stock No.:
739-3781
Mfr. Part No.:
1793190000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.81mm

Number of Rows

1

Current

17.5A

Housing Material

Glass Filled Polyamide

Connector Gender

Male

Orientation

Right Angle

Colour

Black

Wire Connection Method

Solder

Voltage

320V

Standards/Approvals

CSA, cURus

Series

OMNIMATE SC

Length

3.2mm

Depth

9.2mm

Width

39.5mm

COO (Country of Origin):
CN

SC Headers - 90° 3.2mm Pin Length


These Weidmuller SC series of 90°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch BCZ plug Socket Connectors see stock number 739-3857 for 180° and 739-3920 for 90° typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy