Weidmüller BC 3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 739-3930
- Mfr. Part No.:
- 1798590000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$69.23
(exc. GST)
$76.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $13.846 | $69.23 |
| 15 - 20 | $13.496 | $67.48 |
| 25 + | $13.288 | $66.44 |
*price indicative
- RS Stock No.:
- 739-3930
- Mfr. Part No.:
- 1798590000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 320V | |
| Length | 22.86mm | |
| Standards/Approvals | RoHS | |
| Width | 10.5mm | |
| Depth | 19.1mm | |
| Series | BC 3.81 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 320V | ||
Length 22.86mm | ||
Standards/Approvals RoHS | ||
Width 10.5mm | ||
Depth 19.1mm | ||
Series BC 3.81 | ||
- COO (Country of Origin):
- CN
BCZ Socket Connectors - 90° with Screw Clamp
These Weidmuller BCZ series of 90° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.
Related links
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798590000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798810000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971650000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792810000
- Phoenix Contact IMC 1.5/6-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857922
- Phoenix Contact FK-MCP 1.5/6-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FMC 1.5/6-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748396
