Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $0.63

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.94

(exc. GST)

$27.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 1,025 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$4.988$24.94-
15 - 20$4.946$24.73$0.63
25 +$4.808$24.04$4.50

*price indicative

RS Stock No.:
733-0563
Mfr. Part No.:
1147430000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5.08mm

Current

18A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Straight

Colour

Orange

Wire Connection Method

Solder

Voltage

400V

Depth

8.43mm

Length

3.2mm

Standards/Approvals

cURus, CSA

Width

32.24mm

Series

OMNIMATE SL

COO (Country of Origin):
DE

Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1147430000


This pluggable Terminal Block provides a connection solution for various electrical applications. It is designed as a through hole Terminal Block with a straight body orientation, suitable for PCB mounting. The Compact design accommodates 6 electrical contacts with a pitch of 5.08mm, enabling efficient space utilisation in existing layouts. Made from copper alloy, it offers performance in various environments.

Features & Benefits


• Current rating of 18A for high power applications

• Voltage rating of 400V for a variety of usage scenarios

• Through hole design facilitates secure PCB integration

• Solder termination method promotes robust connections

• Straight body orientation simplifies installation

• Distinctive Orange colour aids in easy identification

Applications


• Utilised for power distribution in automation systems

• Suitable for electrical panels and control systems

• Ideal for connections in robotics and machinery

• Used for signal transmission in electronic devices

• Appropriate for installations with limited space

Can it handle high current situations?


Yes, it has a current rating of 18.0A.

Will it fit into existing PCB layouts?


The 5.08mm pitch allows for easy integration.

Is it suitable for outdoor use?


It is intended primarily for indoor applications.

Can it be used with various wire types?


Yes, it accommodates different wire gauges effectively.

Is the installation process complicated?


No, the straight body orientation facilitates installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy