Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1146450000
- RS Stock No.:
- 172-2604
- Mfr. Part No.:
- 1146450000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $70.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
$141.10
(exc. GST)
$155.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
- Plus 300 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $2.822 | $141.10 | - |
| 250 + | $2.539 | $126.95 | $70.75 |
*price indicative
- RS Stock No.:
- 172-2604
- Mfr. Part No.:
- 1146450000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | OMNIMATE SL | |
| Depth | 8.43mm | |
| Length | 3.2mm | |
| Width | 30.28mm | |
| Standards/Approvals | CSA, cURus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series OMNIMATE SL | ||
Depth 8.43mm | ||
Length 3.2mm | ||
Width 30.28mm | ||
Standards/Approvals CSA, cURus | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1146450000
This pluggable Terminal Block offers a dependable solution for electrical connections across multiple applications. It features a 5.08mm pitch and accommodates six contacts in a straight body orientation. The through hole mounting type combined with a solder termination method ensures a secure connection in various environments.
Features & Benefits
• High current rating of 18A supports robust applications
• 400V voltage rating for safe operation
• Copper alloy construction enhances durability and conductivity
• Through hole design facilitates assembly and stability
• Single row configuration optimises space efficiency
• 5.08mm pitch allows for flexible wiring options
Applications
• Utilised in control panel manufacturing
• Suitable for automation and robotics
• Common in power distribution systems
• Ideal for machinery and equipment wiring
• Employed in alarm and security systems
Can it handle high voltage applications?
Yes, it has a voltage rating of 400.0V.
Will it work in automated machinery?
Yes, it is suitable for automation applications.
Is it easy to install?
Its through hole design allows for simple installation.
Can it be used for high current connections?
Yes, it has a current rating of 18.0A.
Is it compatible with various wiring configurations?
Yes, its design offers flexible wiring options.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146810000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147430000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780220000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1779990000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1838250000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1148170000
