WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header, 10 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 271-0293
- Mfr. Part No.:
- 734-140
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 100 units)*
$524.40
(exc. GST)
$576.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $524.40 | $5.244 |
*price indicative
- RS Stock No.:
- 271-0293
- Mfr. Part No.:
- 734-140
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 734 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | Multi-Connection System | |
| Mount Type | Horizontal and Vertical Mount | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Solder Pin | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, EN 61984, IEC/EN 60664-1, UL 1059 | |
| Mating Pin Length | 3.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 734 | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System Multi-Connection System | ||
Mount Type Horizontal and Vertical Mount | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature -60°C | ||
Termination Type Solder Pin | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, EN 61984, IEC/EN 60664-1, UL 1059 | ||
Mating Pin Length 3.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight PCB PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight PCB PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
